Battery-operated garden shears AdvancedPrune 18V-45. 18V battery garden shears with high cutting capacity for effortless cutting. Quick Cut technology for fast and clean cuts up to 45 mm branch thickness. Unique 360° start switch – tool positioning in the most comfortable cutting angle. Extension bar increases the tool range from 1.2 m to 1.8 m depending upon the task. Durable stainless steel blades deliver optimum cutting performance. LED-battery status display shows the charging status at a glance. Syneon technology for optimum power and maximum operating time. Compatible with Bosch 18V Power FOR ALL-battery. 1 x rechargeable battery PBA 18V 2.0Ah. Charger AL 18V-20 Blade cover
This text is machine translated.