
Battery-operated garden shears AdvancedPrune 18V-45, in cardboard
Technical specifications
- Tool dimensions (L x W x H) 1800 x 61 x 176 mm
- Cutting speed (30 mm) < 1.2 s (Ø 30 mm)
- Cuts (30 mm) per battery charge: Up to 600
- Product type
Telescopic bush trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Type (Bosch)
Bosch-do-it (green)
- Rechargeable battery capacity (details)
2 Ah
- Battery voltage
18.0 V
- No. of power packs included
0
- Features
w/o battery
- Weight
2.8 kg
- Cut width
45 mm
- Voltage
18.0 V
18.0 V
3.100
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330048 Bosch Home and Garden 06008C5002 AdvancedPrune 18V-45 Rechargeable battery Telescopic bush trimmer w/o battery 18.0 V Li
User & Safety Instructions 3330048 Bosch Home and Garden 06008C5002 AdvancedPrune 18V-45 Rechargeable battery Telescopic bush trimmer w/o battery 18.0 V Li
Description
This text is machine translated.
Scope of delivery
- Blade cover


