
Technical specifications
- Product type
Robotic lawn mower
- Rechargeable battery capacity (details)
5 Ah
- Cutting width (max.)
18 cm
- Weight
6.9 kg
- Length
429 mm
- Width
348 mm
- Height
226 mm
- Dim
(L x W x H) 429 x 348 x 226 mm
- Battery voltage
18 V
- No. of power packs included
1
18 V
180 mm
20-60 mm
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731875 Bosch Home and Garden 06008E1100 VISIMOW18V-200 Robotic lawn mower
Datasheet 3731875 Bosch Home and Garden 06008E1100 VISIMOW18V-200 Robotic lawn mower
Security datasheet
Security datasheet 3731875 Bosch Home and Garden 06008E1100 VISIMOW18V-200 Robotic lawn mower
Description
This text is machine translated.
Scope of delivery
- Cardboard box
- Charger AL 18V-44 (2 607 226 703)
Hints
What kind of Robotic Lawn Mowers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








