
Highlights & Details
Starter set 12 V (1 x 1.5 Ah, GAL 1210 CV)
- Set with charger GAL 1210 CV and 1.5 Ah rechargeable battery
- Provides flexibility and saves money
- Compatible with all Home & Garden 12V batteries
- Long battery life – perform DIY projects with a single load
- Power FOR ALL: One rechargeable battery and a charger for a complete home & garden device system
Technical specifications
- Product type
Tool battery and charger
- Battery voltage
12 V
- Type
1600A01L3D
- Capacity (mAh, Ah)
1.5 Ah
- Type (Bosch)
Bosch-do-it (green)
- for brands
Bosch
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
61.00 mm
- Width
105.00 mm
- Length
225.00 mm
- Weight
335 g
- Dim
(L x W x H) 225.00 x 105.00 x 61.00 mm
- No. of power packs included
1
- Charging voltage
12 V
- Suitable for
komplettes Home & Garden Gerätesystem
- Factory colour
Black
- Voltage
12 V
36 V
Other
500 kg/m
6 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013566 Bosch Home and Garden 1600A01L3D 1600A01L3D Tool battery and charger 12 V 1.5 Ah
Information
Test Summary Report 3013566 Bosch Home and Garden 1600A01L3D 1600A01L3D Tool battery and charger 12 V 1.5 Ah
Security datasheet
Security datasheet 3013566 Bosch Home and Garden 1600A01L3D 1600A01L3D Tool battery and charger 12 V 1.5 Ah
Description
This text is machine translated.
Features
- Set with charger GAL 1210 CV and 1.5 Ah battery;;Provides flexibility and saves money;;Compatible with all Home & Garden 12 V batteries;;Long battery life - executing DIY projects with one charge;;POWER FOR ALL: One rechargeable battery and one charger FOR the complete Home & Garden device system
Scope of delivery
- 1 x rechargeable batteries PBA 12V 1.5Ah
- Charger GAL 1210 CV
- Cardboard box

