Hand tool set 63-piece The high-quality, versatile set for different DIY projects. 63-piece mixed set for efficient home repairs and heavy tasks. Contains wrench, screwdriver, bow saw, hammer, combination pliers, and more. Long-life products made from high-quality materials. Comfortable, controlled tool handling thanks to ergonomic properties. Robust workbag for effortless transport and convenient storage. 1 x combination pliers 180 mm (1 600 A03 2VB). 1 x bit ratchet screwdriver (1 600 A02 Z99) . 1 x bit screwdriver with T-handle (1 600 A02 Z9U). 1 x spirit level 25cm (1 600 A03 2V5) 1 x 1/4" ratchet (1 600 A03 2VA). 1 x claw hammer 340 g/12 oz (1 600 A02 W7X). 1 x soft bumper. 1 x tape measure 5m/16" (1 600 A02 Z9Y). 1 x pen clip. 1 x pencil hole marker (1 600 A03 2V2). 1 x hacksaw 150 mm (1 600 A02 7A7). 4 x precision screwdrivers (PH00, PH0, SL1.5, TX6) 5 x combination wrench (10, 12, 15, 17, 19 mm) 20 x bit 25 mm (PH1/2/3, PZ1/2/3, SL3/15/20/6, TX10/4/5/25/30/40, HEX3/4/5/6). 10 socket wrenches with 1/4" drive (5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm). 2 x extension with 1/4" drive (50, 100 mm). 1 x 1/4" hexagonal drive bit adapter. 1 x cardan joint adapter with 1/4" drive. 1 x adapter 1/4" to HEX. 3 x bow saw blade (1 600 A03 2UL). 6 x refill, multi-colored (1 600 A03 2UV). 1x case
This text is machine translated.