Hand tool set 73-piece The high-quality multi-purpose set for different do-it-yourself projects. Extensive 73-piece mixed set with robust hand tools and accessories. Contains several pliers, one ratchet, a bit screwdriver, screw wrench, Allen key and more. Long service life thanks to high-quality materials and excellent workmanship. Comfortable, powerful handling thanks to ergonomic design. Easy to transport and store thanks to a robust plastic case with handle. 1 x combination pliers 180 mm (1 600 A03 2VB). 1 x adjustable wrench 200 mm / 8" (1 600 A03 2VF). 1 x 1/4" ratchet (1 600 A03 2VA). 1 x bit screwdriver PH1 (1 600 A03 9HS) 1 x engineers hammer 300g (1 600 A03 2UW). 1 x soft bumper. 1 x Measuring tape 3 m (1 600 A03 2UX). 1 x Cutter knife 18 mm including 3 blades (1 600 A03 2V8). 10 x snap-off Blade SK5 steel (1 600 A03 2US). 1 x spirit level 25cm (1 600 A03 2V5) 10 Allen key (1.5. 2. 2.5. 3. 4. 5. 5.5. 6. 8. 10 mm). 1 x pencil hole marker (1 600 A03 2V2). 10 socket wrenches with 1/4" drive (5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm). 1 x adapter 1/4 to HEX. 1 x 1/4" hexagonal drive bit adapter. 1 x extension with 1/4" drive 50 mm. 20 x bit 25 mm (PH1/2/3, PZ1/2/3, SL3/15/20/6, TX10/4/5/25/30/40, HEX3/4/5/6). 6 x refill, multi-colored (1 600 A03 2UV). 1x case
This text is machine translated.