Hand tool set 134-piece Multi-purpose tool set for various mounting applications in the home. Tool kit for all types of fixing jobs in and around the house, even for demanding tasks. 134-piece set with ratchets, socket sets, Allen keys, one bit screwdriver and more Long service life thanks to high-quality materials and excellent workmanship. Superior comfort and control thanks to ergonomic and intuitive features. Easy to transport and store in a sturdy handicraft case. 1 x 1/4" ratchet (1 600 A03 2VA). 1 x 1/2" ratchet (1 600 A03 17V). 1 x bit screwdriver PH1 (1 600 A03 9HS) 10 Ring-spanner (6, 7, 8, 10, 12, 13, 14, 15, 17, 19 mm). 10 Allen key (1.5. 2. 2.5. 3. 4. 5. 5.5. 6. 8. 10 mm). 10 socket wrenches with 1/4" drive (5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm). 1 x cardan joint adapter with 1/4" drive. 2 x extension with 1/4" drive (50, 100 mm). 1 x 1/4" hexagonal drive bit adapter. 10 socket wrenches with 1/2" drive (14, 15, 16, 17, 18, 19, 20, 21, 22, 24 mm). 1 x 1/2" drive universal joint adapter. 2 x 1/2" drive spark socket (16, 21 mm). 2 x extension with 1/2" drive (75, 250 mm). 1 x 1/2" drive three direction joint. 60 x bit 25 mm (3 x each size: PH1/2/3, PZ1/2/6, SL3/15/20/3, TX10/4/5/25/30/40, HEX3/4/5/6). 20 x bit 50 mm (PH1/2/3, PZ1/2/3, SL3/15/20/6, TX10/4/5/25/30/40, HEX3/4/5/6). 1x case
This text is machine translated.