37 Piece Hand Tools 1/4" Ratchet Set. High-quality 37-piece 1/4" ratchet set for various DIY tasks. Powerful ratchet with a torque of up to 93 Nm, 50% above the standard ISO 3315. Ergonomic grip with soft grip and curved neck for optimum power, comfort and control. Fine powder-metallurgical toothed ring with 72 teeth for 5° working angle. Intuitive socket-lock/release button and direction switch for left/right rotation. 37-piece set with 1/4" ratchet, socket wrench inserts, adapters, an extension, a bit screwdriver and bits. Practical storage box for comfortable transport and storage. 1 x 1/4" ratchet (1 600 A03 2VA). 1 x bit screwdriver PH1 (1 600 A03 9HS) 10 socket wrenches with 1/4" drive (5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm). 2 x extension with 1/4" drive (50, 100 mm). 1 x cardan joint adapter with 1/4" drive. 2 x Adapter (Hexagon and 1 / 4"). 20 x bit 25 mm (PH1/2/3, PZ1/2/3, SL3/15/20/6, TX10/4/5/25/30/40, HEX3/4/5/6)
This text is machine translated.