60-piece hand tools 1/4" + 1/2" ratchet set. Versatile high performance ratchet set in 1/4" and 1/2" for numerous do-it-yourself work. Powerful ratchet with Hohem torque, 50% above the standard ISO 3315. Ergonomic grip with soft grip and curved neck for optimum power, comfort and control. Fine powder-metallurgical toothed ring with 72 teeth for 5° working angle. Intuitive socket-lock/release button and direction switch for left/right rotation. 60-piece set comprising of a 1/2" ratchet, a 1/4" ratchet and a large selection of accessories. Practical case for comfortable storage and transport. 1 x 1/2" ratchet. 1 x 1/4" ratchet (1 600 A03 2VA). 1 x 1/2" ratchet (1 600 A03 17V). 1 x 1/2" drive universal joint adapter. 1 x cardan joint adapter with 1/4" drive. 1 x 1/4" hexagonal drive bit adapter. 19 x 1/2" drive socket (8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32 mm). 10 socket wrenches with 1/4" drive (5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm). 2 x 1/2" drive spark socket (16, 21 mm). 2 x extension with 1/4" drive (50, 100 mm). 2 x extension with 1/2" drive (75, 250 mm). 1 x spinner handle. 20 x bit 25 mm (PH1/2/3, PZ1/2/3, SL3/15/20/6, TX10/4/5/25/30/40, HEX3/4/5/6)
This text is machine translated.