
18 V quick charger LI
Highlights & Details
- Suitable for all Power 4All Lithium-ion battery systems
- Intelligent and gentle charging process
- Long battery life
Technical specifications
- Charging time of 1.5 Ah (Ready Togo 80% / 100%): approx.25/35 min
- Charging time of 2.0 Ah (Ready Togo 80% / 100%): approx. 45/35 min
- Charging time at 2.5 Ah (Ready Togo 80% / 100%): approx. 40/60 min
- Product type
Quick charger
- Matching rechargeable battery
Li-ion
- Charging current (max.)
3 A
- Dim
(L x W x H) 15.200 mm x 9.500 cm x 14.700 cm
- Charging slots
1
- Operating voltage
230 V / AC
- Weight
400 g
- Width
9.500 cm
- Height
14.700 cm
- Length
15.200 mm
- Compatible with (details)
Bosch lithium ion rechargeable battery´s VolumClasses 14.4 - 18 V.
- Max. charging current
3 A
- Output voltage
14.4 V - 18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1493061 Bosch Home and Garden AL 1830 CV Quick charger 1600A005B3
User & Safety Instructions
User & Safety Instructions 1493061 Bosch Home and Garden AL 1830 CV Quick charger 1600A005B3
User & Safety Instructions 1493061 Bosch Home and Garden AL 1830 CV Quick charger 1600A005B3
User & Safety Instructions 1493061 Bosch Home and Garden AL 1830 CV Quick charger 1600A005B3
User & Safety Instructions 1493061 Bosch Home and Garden AL 1830 CV Quick charger 1600A005B3
Description
This text is machine translated.
Features
- 3 A charging current and ready to go






