
Highlights & Details
Cross line laser AdvancedLevel 360 set, TT 150 stand, eCommerce cardboard
- Projection of a horizontal 360° line, 2 vertical lines and solder point below
- All relevant functions for quick and easy horizontal, vertical and rectangular alignment and transfer of references
- Green laser technology: Up to four times better visible, even in bright light conditions
- Accuracy of +/- 0.4 mm/m for precise results
- 120° aperture angle for long laser lines even at short distance
Technical specifications
- Product type
Cross line laser
- Range (max.)
12 m
- Weight
5
Manufacturer's standards (no certificate)
- Type
AdvancedLevel 360 Set
12 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060471 Bosch Home and Garden AdvancedLevel 360 Set Cross line laser Range (max.): 12 m
User & Safety Instructions 3060471 Bosch Home and Garden AdvancedLevel 360 Set Cross line laser Range (max.): 12 m
User & Safety Instructions 3060471 Bosch Home and Garden AdvancedLevel 360 Set Cross line laser Range (max.): 12 m
Description
Crossbeam Laser AdvancedLevel 360 Set, The all-rounder for precise alignment, projection of a horizontal 360° line, 2 vertical lines and solder point below, all relevant functions for fast and easy horizontal, vertical as well as right-angled alignment and transfer of references, Green laser technology: up to four times better visible, even in bright light conditions, accuracy of +/- 0.4 mm/m for precise results, opening angle of 120° for long laser lines even at short operating distance, product with sustainability features, see below, 4 x battery 1.5V LR6 (AA), stand TT 150 (0 603 691 101), storage case, eCommerce carton
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4 x batteries 1.5 V LR6 (AA)
- Tripod
- Storage case
- ECommerce-Carton






