
Technical specifications
- Product type
Battery-powered stapler
- Features
incl. accessories
- Voltage
18 V
- Staple type
Typee 11
- Staple length
15 - 25 mm
- Staple capacity
1000 pc(s)
- Max. nail length
30 mm
- Nail capacity
500 pc(s)
- Blow count (max.)
30 /min
- Technology
Li-ion
- Cable length
0 cm
- Dim
(L x W) 267 mm x 67 mm
- Length
267 mm
- Width
67 mm
- Weight
5
- Type (Bosch)
Bosch-do-it (green)
- Battery voltage
18 V
18.0 V
67 mm
240 mm
267 mm
30 1/min
15-30 mm
2.1 kg
2.3 m/s²
1.5 m/s²
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473546 Bosch Home and Garden AdvancedTacker 18V-25 06032A7100 Battery-powered stapler Staple type Typee 11 Staple length 15 - 2
User & Safety Instructions
User & Safety Instructions 3473546 Bosch Home and Garden AdvancedTacker 18V-25 06032A7100 Battery-powered stapler Staple type Typee 11 Staple length 15 - 2
Description
This text is machine translated.





