
Technical specifications
- Product type
Thermometer
- Max. temperature
40 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 150 cm x 100 mm x 100 mm
- Weight
1000 g
- Width
100 mm
- Height
100 mm
- Length
150 cm
- Power supply
AA battery (2x)
- Min. temperature
-30 °C
- Type
AdvancedTemp
- Depth
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060464 Bosch Home and Garden AdvancedTemp Thermometer -30 - 40 °C
User & Safety Instructions 3060464 Bosch Home and Garden AdvancedTemp Thermometer -30 - 40 °C
User & Safety Instructions 3060464 Bosch Home and Garden AdvancedTemp Thermometer -30 - 40 °C
Description
This text is machine translated.










