
Number
Bosch free cutter AFS 23-37
Highlights & Details
- Extremely strong thread
- Exceptional cutting results
- Preservation of the thread in protective device
Technical specifications
- Cutting diameter (blade) 230 mm
- Cutting diameter (thread) 370 mm
- Product type
Scythe mower
- Features
Shoulder strap
- Operating type
Mains
950 W
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
370 mm
- Cutting method
Blade
Filament
- Weight
5.30 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411743 Bosch Home and Garden AFS 23-37 Mains Scythe mower Shoulder strap Cutting width (max.): 370 mm
User & Safety Instructions 3411743 Bosch Home and Garden AFS 23-37 Mains Scythe mower Shoulder strap Cutting width (max.): 370 mm
User & Safety Instructions 3411743 Bosch Home and Garden AFS 23-37 Mains Scythe mower Shoulder strap Cutting width (max.): 370 mm
Description
This text is machine translated.




