
Bosch battery-operated hedge trimmer AHS 50-20 LI
Highlights & Details
- For flexible and fast hedge cuttingSawing function: The special teeth on the front side of the blade easily cut through branches with a diameter of up to 25 mmThe measuring tip protection enables a safe cutting along the walls and on the groundUnlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
Technical specifications
- Operating voltage
18 V
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
500 mm
- Rechargeable battery capacity (details)
2 Ah
- Battery voltage
18 V
- Features
+ battery
- Weight
2.5 kg
- No. of strokes
2600 /min
- Charging time
1 h
- Blade spacing
25 mm
- Cut width
20 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1529003 Bosch Home and Garden AHS 50-20 LI Rechargeable battery Hedge trimmer + battery 18 V Li-ion 500 mm
User & Safety Instructions 1529003 Bosch Home and Garden AHS 50-20 LI Rechargeable battery Hedge trimmer + battery 18 V Li-ion 500 mm
User & Safety Instructions 1529003 Bosch Home and Garden AHS 50-20 LI Rechargeable battery Hedge trimmer + battery 18 V Li-ion 500 mm
User & Safety Instructions 1529003 Bosch Home and Garden AHS 50-20 LI Rechargeable battery Hedge trimmer + battery 18 V Li-ion 500 mm
Warranty Terms
Warranty Terms 1529003 Bosch Home and Garden AHS 50-20 LI Rechargeable battery Hedge trimmer + battery 18 V Li-ion 500 mm
Description
This text is machine translated.
Scope of delivery
- Battery-operated hedge trimmer
- Rechargeable battery
- Battery charger
- User manual.
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer










