
Bosch cordless leaf blower ALB 18
Highlights & Details
- Air speed 210 km/h
- Low weight of only 2.80 kg
- Mobility when performing cleaning work
Technical specifications
- Product type
Blower
- Features
+ battery
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Technology
Li-ion
- Capacity (mAh, Ah)
2.5 Ah
- Type (Bosch)
Bosch-do-it (green)
- Max. battery life
17 min
- Charging time
95 min
- Air speed
250 km/h
- Weight
2.8 kg
- Dim
(L x W x H) 474 x 184 x 243 mm
- Length
474 mm
- Width
184 mm
- Height
243 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1418889 Bosch Home and Garden 06008A0501 ALB 18 Rechargeable battery Blower + battery 18 V
User & Safety Instructions 1418889 Bosch Home and Garden 06008A0501 ALB 18 Rechargeable battery Blower + battery 18 V
User & Safety Instructions 1418889 Bosch Home and Garden 06008A0501 ALB 18 Rechargeable battery Blower + battery 18 V
Warranty Terms
Warranty Terms 1418889 Bosch Home and Garden 06008A0501 ALB 18 Rechargeable battery Blower + battery 18 V
Description
This text is machine translated.
Scope of delivery
- Battery-operated leaf blower
- Rechargeable battery
- Battery charger
- User manual





