
Number
Bosch grass trimmer type 27
Highlights & Details
- Plant protector
- Vertical edge-cutting 90 °
Technical specifications
- Coil 1.60mm x 6 m
- Product type
Grass trimmer
- Operating type
Mains
- Voltage
230 V
450 W
- Idle speed (details)
10500 U/min
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
270 mm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
2.70 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1418882 Bosch Home and Garden ART 27 Mains Grass trimmer 230 V Cutting width (max.): 270 mm
User & Safety Instructions 1418882 Bosch Home and Garden ART 27 Mains Grass trimmer 230 V Cutting width (max.): 270 mm
User & Safety Instructions 1418882 Bosch Home and Garden ART 27 Mains Grass trimmer 230 V Cutting width (max.): 270 mm
Warranty Terms
Warranty Terms 1418882 Bosch Home and Garden ART 27 Mains Grass trimmer 230 V Cutting width (max.): 270 mm
Description
Change just one click between trimming and edging
Height adjustment with just one click
Features
- Fully adjustable auxiliary handle
- Compact and lightweight
- Innovative engine for fast, clean finish
- Comfortable trimming experience with soft grip
- Double thread for higher cutting performance
Scope of delivery
- Grass Trimmers
- Filament
- User manual




