
Bosch Starter Set PBA 18 V
Highlights & Details
Technical specifications
- Charging time of 1.5 Ah (Ready Togo 80% / 100%) approx.25/35 min
- Charging time of 2.0 Ah (Ready Togo 80% / 100%) approx. 45/35 min
- Charging time at 2.5 Ah (Ready Togo 80% / 100%) approx. 40/60 min
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
Battery Set Starter Set 18 V
- Capacity (mAh, Ah)
2.5 Ah
- Type (Bosch)
Bosch-do-it (green)
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Weight
400 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2109427 Bosch Home and Garden 1600A00K1P Battery Set Starter Set 18 V Tool battery and charger 18 V 2.5 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 2109427 Bosch Home and Garden 1600A00K1P Battery Set Starter Set 18 V Tool battery and charger 18 V 2.5 Ah Li-ion
User & Safety Instructions 2109427 Bosch Home and Garden 1600A00K1P Battery Set Starter Set 18 V Tool battery and charger 18 V 2.5 Ah Li-ion
Conformity certificate
Conformity certificate 2109427 Bosch Home and Garden 1600A00K1P Battery Set Starter Set 18 V Tool battery and charger 18 V 2.5 Ah Li-ion
Conformity certificate 2109427 Bosch Home and Garden 1600A00K1P Battery Set Starter Set 18 V Tool battery and charger 18 V 2.5 Ah Li-ion
Description
This text is machine translated.
Features
- Set with charger AL 1830 CV and 2.5 Ah Battery: provides flexibility and saves money
- "Ready to go" display for operational readiness, are an adequate charging status at 80%
- Power for all: a battery and battery charger for the complete Home & Garden Device System
Scope of delivery
- Charger AL 1830 CV, 1 battery pack PBA 18 V 2.5 Ah W-B







