
Locating Device universal detect
Highlights & Details
- Locating depth (max.) 100 mm
- automatic calibration
- LED with traffic light system for easy interpretation of results
Technical specifications
- Operating time: 10 h
- Product type
Detector
- Locating depth (max.)
100 mm
- Suitable for
Wood
Live wires
Non-ferrous metal
Ferrous metal
- Locating depth (wood)
25 mm
- Locating depth (ferrous metals)
100 mm
- Locating depth (non-ferrous metals)
100 mm
- Power supply (details)
4 x 1.5 V LR03 (AAA)
- Warning type
Acoustic
Visual
- Weight
340 g
- Locating depth (live cables)
50 mm
Documents & Downloads
Datasheet
Datasheet 1622190 Bosch Home and Garden Detector UniversalDetect 0603681300 Locating depth (max.) 100 mm Suitable for Wood, Live wires, No
User & Safety Instructions
User & Safety Instructions 1622190 Bosch Home and Garden Detector UniversalDetect 0603681300 Locating depth (max.) 100 mm Suitable for Wood, Live wires, No
User & Safety Instructions 1622190 Bosch Home and Garden Detector UniversalDetect 0603681300 Locating depth (max.) 100 mm Suitable for Wood, Live wires, No
Description
Features
- Automatic calibration
- LED with traffic light system
- Acoustic warning signal (optional)
- Help
- Rubberised hand grip.
Scope of delivery
- Batteries




