
Highlights & Details
Battery-operated circular saw EasyCirc 18V-48
- 18 V
Technical specifications
- Product type
Cordless handheld circular saw
- Features
w/o battery
- Saw blade diameter
150 mm
- Bore Ø
20 mm
- Battery voltage
18 V
- Battery capacity
2.5 Ah
- Operating voltage
18 V
- Cutting depth (max.)
90 mm
- Cutting depth (max.) (45°)
31 mm
- Cutting depth (max.) (90°)
90 mm
- Length
285 mm
- Weight
5
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- Type (Bosch)
Bosch-do-it (green)
- No. of power packs included
0
- Idle speed
4.200.0 U/min
- Factory colour
Green
18.0 V
181 mm
239 mm
285 mm
2.5 Ah
3.7 kg
90 mm
31 mm
150 mm
20 mm
90°
4200 1/min
2.4 kg
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473558 Bosch Home and Garden EasyCirc 18V-48 Cordless handheld circular saw Cutting depth (max.) (90°) 90 mm w/o battery 18 V 2
User & Safety Instructions
User & Safety Instructions 3473558 Bosch Home and Garden EasyCirc 18V-48 Cordless handheld circular saw Cutting depth (max.) (90°) 90 mm w/o battery 18 V 2
Description
This text is machine translated.
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw







