
Highlights & Details
Digital laser distance meter EasyDistance 20, eCommerce-Karton
- Reading range 0.14 m - 20 m
- Accuracy ± 3 mm
Technical specifications
- Product type
Laser range finder
- Type
EasyDistance
- Min. reading range
0.14 m
- Max. reading range
20 m
- Accuracy ±
3 mm
- Reading time (max.)
4 s
- Units of measurement
cm
m
- Functions
Area calculator
Volume calculator
Length measurement
Non-stop reading
- Power supply (details)
2X 1.5-V-LR03 (AAA)
- Weight
70 g
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 94 x 36 x 23 mm
- Width
36 mm
- Height
23 mm
- Length
94 mm
- Type
EasyDistance 20
20.00 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060465 Bosch Home and Garden EasyDistance 20 Laser range finder 20 m
User & Safety Instructions 3060465 Bosch Home and Garden EasyDistance 20 Laser range finder 20 m
User & Safety Instructions 3060465 Bosch Home and Garden EasyDistance 20 Laser range finder 20 m
Description
This text is machine translated.
Features
- Simple and exact range measurement up to 20 meters with just one click
- Simple and intuitive operation with only one key
- Readings are easy to read thanks to the high-quality high-contrast display
- Fast and precise determination of wall, window, floor or distance dimensions





