1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
incl. rechargeables
12 V
1.5 Ah
2-speed
Keyless drill chuck
Speed preselection
12.0 V
300.00 mm
154.00 mm
270.00 mm
800 g
incl. rechargeable battery
Bosch-do-it (green)
0 - 400 / 1500 U/min
Li-ion
30.0 Nm
12 V
154
270 mm
300 m
1.5 Ah
0.94
8
8
20
20
30.0
0-400
0-1500
1
TRUE
not relevant
User & Safety Instructions 3013556 Bosch Home and Garden EasyDrill 1200 2-speed-Cordless drill 12 V incl. rechargeables