
Technical specifications
- Product type
Cordless grass trimmer
- Operating type
Rechargeable battery
- Voltage
18 V
- Technology
Li-ion
- Charging time
2.10 h
- Cutting width (max.)
23 cm
- Cutting method
Filament
- Weight
0
- Battery voltage
18 V
- Twine thickness
1.6 mm
18.0 V
2 Ah
1.900 kg
23 cm
2.5 m/s²
1.5 m/s²
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410411 Bosch Home and Garden EasyGrassCut 18V-230 Rechargeable battery Cordless grass trimmer 18 V Cutting width (max.): 23 cm
User & Safety Instructions 3410411 Bosch Home and Garden EasyGrassCut 18V-230 Rechargeable battery Cordless grass trimmer 18 V Cutting width (max.): 23 cm
User & Safety Instructions 3410411 Bosch Home and Garden EasyGrassCut 18V-230 Rechargeable battery Cordless grass trimmer 18 V Cutting width (max.): 23 cm
User & Safety Instructions 3410411 Bosch Home and Garden EasyGrassCut 18V-230 Rechargeable battery Cordless grass trimmer 18 V Cutting width (max.): 23 cm
Description
This text is machine translated.




