
Number
Cordless drill EasyImpact 18V-40
Highlights & Details
- 18 V/2.0 Ah Li-ion battery
- Torque (max.) (details) 40 Nm
- Torque levels 20
Technical specifications
- Max. Soft/hard screw turning: 20 / 38 Nm.
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
1
- Charging time
1 h
- Idle speed (details)
1630 U/min
- Max. torque
40 Nm
- Torque levels
20
- Blow count
24450 /min
- Tool holder
Triangular shank
Keyless chuck
- Drill chuck clamping range
1 - 13 mm
- Features
incl. rechargeables
incl. charger
- Transmission type
2-speed
- Weight
1 kg
- Width
195 mm
- Height
216 mm
- Length
57 mm
- Dim
(L x W x H) 57 x 195 x 216 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2521561 Bosch Home and Garden EasyImpact 18V-40 06039D8107 Cordless drill, Cordless screwdriver 18 V 2.0 Ah Li-ion incl. recharg
Security datasheet
Security datasheet 2521561 Bosch Home and Garden EasyImpact 18V-40 06039D8107 Cordless drill, Cordless screwdriver 18 V 2.0 Ah Li-ion incl. recharg
Description
This text is machine translated.
Scope of delivery
- 1x battery-operated screw driller EasyImpact 18V-40
- 1 x bore bits, 1 x 2.0 Ah rechargeable battery
- 1 x charger AL 18V-20
- box,carton
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench









