
Technical specifications
- Product type
Tool battery
- Battery voltage
36 V
- Type
GBA 36V 6.0Ah
- Capacity (mAh, Ah)
6000 mAh
- Type (Bosch)
Bosch-do-it (green)
- for brands
Bosch
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
76 mm
- Width
98 mm
- Length
158 mm
- Weight
1249 g
- Dim
(L x W x H) 158 x 98 x 76 mm
- No. of power packs included
1
- Suitable for
Gartengeräte
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
36.0 V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060561 Bosch Home and Garden F016800639 GBA 36V 6.0Ah Tool battery 36 V 6000 mAh
Information
Test Summary Report 3060561 Bosch Home and Garden F016800639 GBA 36V 6.0Ah Tool battery 36 V 6000 mAh
Security datasheet
Security datasheet 3060561 Bosch Home and Garden F016800639 GBA 36V 6.0Ah Tool battery 36 V 6000 mAh
Description
This text is machine translated.

