
Bosch Home and Garden INDEX
Highlights & Details
Technical specifications
- Product type
Robotic lawn mower
- Suitable for areas up to
700 m²
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
2,5 Ah
- Max. battery life
75 min
- Charging time
60 min
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
19 cm
- Cutting depth
30 - 50 mm
- Blade depth setting
3 x
- Gradient (details)
27 %.
- Weight
7.7 kg
- Length
445 mm
- Width
364 mm
- Height
202 mm
- Dim
(L x W x H) 445 x 364 x 202 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2339165 Bosch Home and Garden 06008B0303 INDEGO M+700 Robotic lawn mower Suitable for areas up to 700 m²
User & Safety Instructions
User & Safety Instructions 2339165 Bosch Home and Garden 06008B0303 INDEGO M+700 Robotic lawn mower Suitable for areas up to 700 m²
Information
Repairability/durability data sheet 2339165 Bosch Home and Garden 06008B0303 INDEGO M+700 Robotic lawn mower Suitable for areas up to 700 m²
Description
Features
- Easy to use and use thanks to an intuitive app for smartphones and tablets
- Intelligent Bosch "Logicut" navigation system. Mows fast, efficient and clean: Track by track!
- smart AutoCalender of the Indego M+ 700 maps the lawn area, determines the area size and calculates an optimized mowing program for this indi-vidual size
- spot mowing: New function, in which the Indego only mows a part of the lawn - without mowing the entire area - cleanly
- smart mowing: With this function, the Indego always mows only under optimum conditions through connection to the weather conditions
- new edge cut function: Optional option for edge mowing
- NEW: Fit function. Mower can safely cross the connection channel between 2 surfaces starting at 90 cm width.
- This text is machine translated.
Scope of delivery
- Indego M+ 700
- Limit wire 175 m.
- 240x mounting hooks
- Charging station including 4 fixing screws
- Power supply unit
- 2x cable quick connector
- User manual.








