
Bosch Home and Garden INDEX S500
Highlights & Details
Technical specifications
- Product type
Robotic lawn mower
- Suitable for areas up to
500 m²
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
2,5 Ah
- Max. battery life
60 min
- Charging time
60 min
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
19 cm
- Cutting depth
30 - 50 mm
- Blade depth setting
3 x
- Gradient (details)
27 %.
- Weight
7.6 kg
- Length
445 mm
- Width
364 mm
- Height
202 mm
- Dim
(L x W x H) 445 x 364 x 202 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2339162 Bosch Home and Garden 06008B0202 INDEGO S500 Robotic lawn mower Suitable for areas up to 500 m²
User & Safety Instructions
User & Safety Instructions 2339162 Bosch Home and Garden 06008B0202 INDEGO S500 Robotic lawn mower Suitable for areas up to 500 m²
Information
Repairability/durability data sheet 2339162 Bosch Home and Garden 06008B0202 INDEGO S500 Robotic lawn mower Suitable for areas up to 500 m²
Description
Features
- Easy to use and use thanks to an intuitive app for smartphones and tablets. Intelligent Bosch "Logicut" navigation system. Mows fast, efficient and clean: Track by track! The smart AutoCalender of the Indego S 500 maps the lawn area to determine the area size and calculates an optimized mowing program for this individual size
- spot growing: New function in which the Indego only mows one part of the lawn - without mowing the entire area - cleanly
- smart mowing:
- With this function, the Indego always mows only under optimum conditions by linking to the weather conditions
- New edge cut function: Edge cut at each cutting operation
- Pass-fit function. Mower can safely cross connecting channels between 2 surfaces starting from 90 cm wide.
- This text is machine translated.
Scope of delivery
- Indego S 500
- Limit wire 150 m.
- 200x mounting hooks
- Charging station including 4 fixing screws
- Power supply unit
- 2x cable quick connector
- User manual.








