
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Power consumption (P1)
1.000 W
- Power (P2)
1.000 W
- Max. air volume
30 l/s
- Type (Bosch)
Bosch-do-it (green)
- Collector
15.00 l
- Length
367 mm
- Width
362 mm
- Height
452 mm
- Dim
(L x W x H) 367 x 362 x 452 mm
- Weight
5
362 mm
452 mm
367 mm
15.00 l
6.200 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731908 Bosch Home and Garden PAS15-200 06033E7000 Wet/dry vacuum cleaner 1.000 W 15.00 l
User & Safety Instructions
User & Safety Instructions 3731908 Bosch Home and Garden PAS15-200 06033E7000 Wet/dry vacuum cleaner 1.000 W 15.00 l
Description
This text is machine translated.
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












