
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Tiltable container
- Power consumption (P1)
1.200 W
- Power (P2)
1.200 W
- Power socket
Yes
- Type (Bosch)
Bosch-do-it (green)
- Collector
20 l
- Length
376 mm
- Width
365 mm
- Height
492 mm
- Dim
(L x W x H) 376 x 365 x 492 mm
365 mm
492 mm
376 mm
8.000 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731910 Bosch Home and Garden PAS20-220P 06033E7200 Wet/dry vacuum cleaner 1.200 W 20 l Tiltable container
User & Safety Instructions
User & Safety Instructions 3731910 Bosch Home and Garden PAS20-220P 06033E7200 Wet/dry vacuum cleaner 1.200 W 20 l Tiltable container
Description
This text is machine translated.
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












