
Fine-spray system PFS 105 E
Highlights & Details
- 1200 W
- Full Volume 1000 ml
Technical specifications
- Colour application 3 m² in 1 min
- Product type
Paint spray system
- Power consumption
1200 W
- Max. feed rate
500 ml/min
- Capacity
1000 ml
- Use
Wall paint
Varnish and glaze
- Operating voltage
230 V
- Air tube length
4 m
- Weight
5.2 kg
- Type (Bosch)
Bosch-do-it (green)
- Factory colour
Black
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1173189 Bosch Home and Garden PFS 5000 E Paint spray system 1200 W Max. feed rate 500 ml/min
User & Safety Instructions
User & Safety Instructions 1173189 Bosch Home and Garden PFS 5000 E Paint spray system 1200 W Max. feed rate 500 ml/min
User & Safety Instructions 1173189 Bosch Home and Garden PFS 5000 E Paint spray system 1200 W Max. feed rate 500 ml/min
User & Safety Instructions 1173189 Bosch Home and Garden PFS 5000 E Paint spray system 1200 W Max. feed rate 500 ml/min
Description
Features
- ALLPaint technology: Simple spraying of all color modes without dilution
- Practical SDS system for a quick refill the color and easy cleaning
- Constant feed paint container for a constant color supply even when working above your head or near the ground
- Highest flexibility and Great range thanks to 4 m air hose and integrated roles
- Infinitely adjustable air volume to regulate the color order
- Foot switch for switching on and off of the device
- Storage function for hose and nozzles.
Scope of delivery
- Nozzle for paint colors
- nozzle for varnishes
- nozzle for wall paint
- color filter
- cleaning brush, 2 x 1000 ml color tank with lid.













