
Technical specifications
- Output capacity: 280 W
- Product type
Power planer
550 W
- Fold depth (max.)
8 mm
- Span depth (max.)
1.5 mm
- Operating voltage
230 V
- Weight
2.4 kg
- Type (Bosch)
Bosch-do-it (green)
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Idle speed
19500 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2575308 Bosch Home and Garden PHO 1500, B-Ware Power planer 550 W Fold depth (max.): 8 mm
User & Safety Instructions 2575308 Bosch Home and Garden PHO 1500, B-Ware Power planer 550 W Fold depth (max.): 8 mm
Description
This text is machine translated.
Scope of delivery
- Allen key
- Carbide reversible plane blade









