
Bosch Home and Garden PLL 360 Multi-line laser Self-levelling Range (max.): 20 m
Highlights & Details
- Automatic self-levelling in a few seconds
- Perfectly levelled vertical line
- Perfectly levelled 360 degree horizontal line
- Soft grip for optimal handling and control
- On/off switch with transportation lock
- Includes tripod and carrying case
Technical specifications
- Tripod thread: 6.3 mm (1 / 4 ")
- Laser diode: 635 nm,
- Product type
Multi-line laser
- Features
Self-levelling
- Range (max.)
20 m
- Accuracy (+/-)
0.4 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
635 nm
- Operating time (battery-powered)
12 h
- Power supply (details)
4x AA battery
- Tripod thread mount
1/4"
- Length
70 mm
- Width
85 mm
- Height
125 mm
- Dim
(L x W x H) 70 x 85 x 125 mm
- Weight
500 g
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch-do-it (green)
- Type
PLL 360
20 m
- Levelling time
4 s
- Reading range
20 m
Documents & Downloads
Datasheet
Datasheet 824569 Bosch Home and Garden PLL 360 Multi-line laser Self-levelling Range (max.): 20 m
User & Safety Instructions
User & Safety Instructions 824569 Bosch Home and Garden PLL 360 Multi-line laser Self-levelling Range (max.): 20 m
Information
Information 824569 Bosch Home and Garden PLL 360 Multi-line laser Self-levelling Range (max.): 20 m
Description
The Bosch PLL 360 projects a 360 degrees horizontal laser line all around a room and forward facing 120 degrees cross laser line. It is the perfect tool to help hang pictures, do tiling on the wall, put up shelves or curtain rails, align kitchen cupboards and to hang wallpaper straight.
Levelling on all four walls has never been this easy. Thanks to the innovative laser technology of the Bosch PLL 360, you can project a horizontal laser line over 360 degrees at the push of a button.
The new 360 degrees cross line laser from Bosch makes many DIY projects easier to do, and ensures that no errors are made when doing them. Automatic self-levelling takes just a few seconds and ensures quick and easy operations. No manual adjustment is required.
The tool offers a horizontal 360 degrees laser line which is clearly visible up to a diameter of 20 metres. It also has a vertical laser line with a fan angle of 120 degrees. This enables you to perform applications in the entire room: on the floor, on walls and on the ceiling with professional results.
Truly multi-functional. This easy-to-use tool also has a lock function so the Bosch PLL 360 allows you to work with diagonal lines at any angle. Installing a hand railing or putting up pictures in the stairway is now really easy.
The Bosch PLL 360 is easy, simple and intuitive to operate. It has a self-explanatory display and a distinctive on/off switch. Error-free operation is possible because the tool gives visual feedback when the automatic self-levelling range is exceeded.
The Bosch PLL 360 set also comes complete with a tripod, which allows for very flexible working, whether you’re aligning a hand rail or wall papering. The tripod can be adjusted to your required height between 52 and 150 cm.
Features
- Easy positioning of the laser-line at every height with the universal holder
- Projection of diagonal lines in each angle thanks to Lock-function
Scope of delivery
- Universal holder
- Protective case.

