
Highlights & Details
Digital laser distance meter PLM30-21
- Reading range - 30 m
- Accuracy ±
Technical specifications
- Class 2 laser
- Product type
Laser range finder
- Max. reading range
30 m
- Weight
0.070 kg
- Laser category
2
- Dim
(L x W x H) 94 x 36 x 23 mm
- Width
36 mm
- Height
23 mm
- Length
94 mm
- Type
PLM30-21
- Wavelength
635 nm
36 mm
23 mm
0.070 kg
94 mm
Other
Class 2
635 nm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3827795 Bosch Home and Garden PLM30-21 Laser range finder 30 m
Datasheet 3827795 Bosch Home and Garden PLM30-21 Laser range finder 30 m
Datasheet 3827795 Bosch Home and Garden PLM30-21 Laser range finder 30 m
User & Safety Instructions
User & Safety Instructions 3827795 Bosch Home and Garden PLM30-21 Laser range finder 30 m
Description
This text is machine translated.
Features
- Simple and accurate measuring of distances up to 30 meters with only one click;;Double-click for a comfortable square meter calculation;;Easy to read measurements thanks to high-quality, high-contrast display;;Simple and intuitive operation with only one button;;Fast and precise determination of wall, window, floor or distance dimensions



