
PLR 50 laser distance measurer
Highlights & Details
- Measuring range 0.05 m - 30 m
- measuring accuracy of +/- 2 mm
- Bluetooth
Technical specifications
- Laser diode: 635 nm
- Laser class: 2
- Measurement range: 0,05 – 50,00 m
- Measurement accuracy, typical: ± 2,0 mm
- Measurement time, typical: 0,5 s
- Measurement time, max.: 4 s
- Battery: 3 x 1.5 V LR03 (AAA)
- Automatic deactivation: 5 mins
- Weight: 0,13 kg
- Area, volume calculation
- Addition, subtraction
- Continuous measurement
- Pythagoras function
- Distance measurement
- Product type
Laser range finder
- Type
PLR 30 C
- Min. reading range
0.05 m
- Max. reading range
30 m
- Accuracy ±
2 mm
- Reading time (max.)
4 s
- Units of measurement
m
- Functions
Addition and substraction
Non-stop reading
Area calculator
- Type (Bosch)
Bosch-do-it (green)
- Power supply (details)
2 x AAA 1.5 V batteries
- Weight
84 g
- Weight, information
incl. batteries
- Laser category
2
- Laser wavelength
635 nm
- Reading (details)
0.0001 m
- Dim
(L x W x H) 100 x 42 x 22.5 mm
- Width
42 mm
- Height
22.5 mm
- Length
100 mm
- Features
Bluetooth
Data logger app
- Type
PLR 30 C
Documents & Downloads
Datasheet
Datasheet 1275823 Bosch Home and Garden PLR 30 C Laser range finder Bluetooth, Data logger app 30 m
User & Safety Instructions
User & Safety Instructions 1275823 Bosch Home and Garden PLR 30 C Laser range finder Bluetooth, Data logger app 30 m
Description
Features
- Illuminated 1.4" color display
- Soft grip
- Surface computation
- Addition, subtraction
- Continuous measurement
- Bluetooth interface
- Reference point measurement from devices under or on top.
Scope of delivery
- 2 x AAA 1.5 V batteries
- Storage box.









