
PLR 50 laser distance measurer
Highlights & Details
- Measuring range 0.05 m - 50 m
- measuring accuracy of +/- 2 mm
- Bluetooth
- Pythagoras function
- touch-screen
Technical specifications
- Measurement range: 0° - 220°
- Measurement accuracy, angles: 0.2°
- Measurement accuracy, vials: 1 mm/m
- Accuracy of angle calculation: 0.1°
- Power supply: 2 x 1.5 V LR6 (AA)
- Battery power, approx.: 25 h
- Automatic deactivation, approx.: 5 mins
- Arm length: 40 cm
- Weight, approx.: 0,86 kg
- Length: 425 mm
- Width: 58 mm
- Height: 41 mm
- Calculation function
- Memory function
- Product type
Laser range finder
- Type
PLR 50 C
- Min. reading range
0.05 m
- Max. reading range
50 m
- Accuracy ±
2 mm
- Reading time (max.)
4 s
- Units of measurement
m
- Functions
Addition and substraction
Non-stop reading
Area calculator
Indirect measurement (trigonometric)
Inclinometer function
- Type (Bosch)
Bosch-do-it (green)
- Power supply (details)
3 x AAA 1.5 V batteries
- Weight
132 g
- Weight, information
incl. batteries
IP54
- Memory
10
- Laser category
2
- Laser wavelength
635 nm
- Reading (details)
0.0001 m
- Dim
(L x W x H) 104 x 58 x 36 mm
- Width
58 mm
- Height
36 mm
- Length
104 mm
- Features
Touchscreen
Bluetooth
Data logger app
- Type
PLR 50 C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1275824 Bosch Home and Garden PLR 50 C Laser range finder Touchscreen, Bluetooth, Data logger app 50 m
User & Safety Instructions
User & Safety Instructions 1275824 Bosch Home and Garden PLR 50 C Laser range finder Touchscreen, Bluetooth, Data logger app 50 m
User & Safety Instructions 1275824 Bosch Home and Garden PLR 50 C Laser range finder Touchscreen, Bluetooth, Data logger app 50 m
Conformity certificate
Conformity certificate 1275824 Bosch Home and Garden PLR 50 C Laser range finder Touchscreen, Bluetooth, Data logger app 50 m
Description
Features
- Illuminated 2.4" color display with touch-screen
- Soft grip
- Surface computation
- Addition, subtraction
- Continuous measurement
- Indirect measurement (Pythagoras)
- tilt measurements
- Bluetooth interface
- Reference point measurement from devices under or on top.
Scope of delivery
- 3 x AAA 1.5 V batteries
- Storage box.











