
Technical specifications
- Pipe diameter 115 mm
- Product type
Recipro saw
710 W
- Number of strokes (max.)
2700 /min
- Upstroke (max.)
20 mm
- Cutting depth (max.) (wood)
150 mm
- Cutting depth (max.) (steel)
10 mm
- Operating voltage
230 V
- Content
1 pc(s)
- Weight
3 kg
- Type (Bosch)
Bosch-do-it (green)
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013991 Bosch Home and Garden PSA 700 E Recipro saw Discounted (damaged/no packaging) 0.603.3A7.000.920 710 W
Description
Features
- Compact design
- Powerful 710 Watt motor
- Variable speed for a simple saw start
- Robust base plate
- Secure attachment.
- This text is machine translated.
Scope of delivery
- User manual
- Saw blade for wood S 2345 X.
What kind of Recipro Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















