
Highlights & Details
Bosch Home and Garden PSB18V-60 -Cordless impact driver
- Max. drill bit Ø
Technical specifications
- Product type
Cordless impact driver
- Torque (max.)
24 Nm
- No. of power packs included
2
- Width
57 mm
- Height
208 mm
- Length
172 mm
- Nominal voltage
18 V
18 V
57 mm
208 mm
172 mm
13 mm
24 Nm
24-51 Nm
28500 1/min
1.00 kg
0-500 1/min
2
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3827569 Bosch Home and Garden PSB18V-60 -Cordless impact driver
Datasheet 3827569 Bosch Home and Garden PSB18V-60 -Cordless impact driver
Datasheet 3827569 Bosch Home and Garden PSB18V-60 -Cordless impact driver
Security datasheet
Security datasheet 3827569 Bosch Home and Garden PSB18V-60 -Cordless impact driver
Description
Cordless hammer drill/driver PSB18V-60 Versatile, durable and compact drill for your do-it-yourself projects. Versatile and powerful: 20 torque settings and a 2-speed drive ensure optimum torque and drilling performance. Compact and easy to handle: The head length of 170 mm ensures excellent maneuverability in narrow places. Durable and reliable: 13 mm metal chuck ensures long-lasting performance and fast bit change. Comfortable working anywhere: Built-in LED light and 2.5 Ah battery provides good visibility and long battery life. Craftsman suit-case (6 082 762 2TX). Charger AL 18V-20 (2 607 226 517) 1 x PBA 18V 2.5Ah (1 607 A35 1C9) rechargeable battery 1 x battery PBA 18V 4.0Ah (1 607 A35 1CN)
This text is machine translated.
This text is machine translated.
Features
- Versatile and powerful: 20 torque settings and a 2-speed drive ensure optimum torque and drilling performance. Compact and easy to handle: The head length of 170 mm ensures excellent maneuverability in narrow places. Durable and reliable: 13 mm metal chuck ensures long-lasting performance and fast bit change. Comfortable working anywhere: Built-in LED light and 2.5 Ah battery provides good visibility and long battery life.
Scope of delivery
- Craftsman suit-case (6 082 762 2TX)
- Charger AL 18V-20 (2 607 226 517)
- 1 x PBA 18V 2.5Ah (1 607 A35 1C9) rechargeable battery
- 1 x battery PBA 18V 4.0Ah (1 607 A35 1CN)









