
PST 18 LI jig-saw
Highlights & Details
- 18 V
- strokes (max.): 2400 rpm
- Upstroke (max.): 20 mm
Technical specifications
- Charging duration: 50 min
- Stroke rate 0 - 2400/min
- Product type
Cordless pendulum action jigsaw
- Features
incl. rechargeables
incl. case
- Battery voltage
18 V
- Battery capacity
2.5 Ah
- Number of strokes (max.)
2400 /min
- Upstroke (max.)
20 mm
- Cutting depth (max.) (wood)
80 mm
- Cutting depth (max.) (steel)
5 mm
- Cutting depth (max.) (aluminium)
12 mm
- Weight
1.6 kg
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch-do-it (green)
- Battery voltage
18 V
- Type
PST 18 LI
- Max. cutting depth
(Wood/Steel) 80/5 mm
Documents & Downloads
Datasheet
Datasheet 1387511 Bosch Home and Garden PST 18 LI Cordless pendulum action jigsaw 0603011004 incl. rechargeables, incl. case 18 V 2.5 Ah
User & Safety Instructions
User & Safety Instructions 1387511 Bosch Home and Garden PST 18 LI Cordless pendulum action jigsaw 0603011004 incl. rechargeables, incl. case 18 V 2.5 Ah
User & Safety Instructions 1387511 Bosch Home and Garden PST 18 LI Cordless pendulum action jigsaw 0603011004 incl. rechargeables, incl. case 18 V 2.5 Ah
Description
Features
- Lithium-ion technology
- Bosch-SDS
- Bosch Low vibration
- Stroke rate control
- 4-step stroke
- Bosch CutControl
- In-built working light
- Blow air setting
- SDS foot plate adjustment
- Handle with Soft grip support
- Bosch Electronic Cell Protection (ECP)
- Connection for dust extraction
- Syneon-Chip.
Scope of delivery
- 18 V 2.5 Ah Li-ion battery PBA
- CutControl
- Fast battery charger AL 1830 CV
- Saw blade store
- Chip protection
- Transparent protective cover
- T 144 D saw blade
- Plastic case.







