
Number
High pressure cleaner UniversalAquatak 130 bar
Highlights & Details
- Operating pressure (max.): 130 bar
- Max. feed rate: 380 l/h
Technical specifications
- Product type
Pressure washer
- Features
Water filter
- Cleaning system
Cold water
- Nozzle type
Soap nozzle
Dirtblaster nozzle
Jet nozzle (adjustable)
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
130 bar
- Power (P2)
1700 W
- Max. feed rate
380 l/h
- Max. cable length
5 m
- Hose connector
Hose connector
- Hose length
6 m
- Feed temperature
40 °C
- Weight
10.50 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1667258 Bosch Home and Garden UniversalAquatak Pressure washer 130 bar Cold water
User & Safety Instructions
User & Safety Instructions 1667258 Bosch Home and Garden UniversalAquatak Pressure washer 130 bar Cold water
Warranty Terms
Warranty Terms 1667258 Bosch Home and Garden UniversalAquatak Pressure washer 130 bar Cold water
Description
This text is machine translated.
Features
- Bosch Auto Stop System
- Self-suction function
- Innovative Lance Storage
- Transparent water filter.
Scope of delivery
- UniversalAquatak 130
- Bosch High-pressure gun
- 6 m hose
- 3-in-1-nozzle
- High pressure foam cleaner nozzle/bottle
- Transparent water filter
- User manual.
- This text is machine translated.









