
Highlights & Details
Digital laser distance measurer 40C, eCommerce-Karton
- Reading range 0.05 m - 40 m
- Accuracy ± 2 mm
Technical specifications
- Product type
Laser range finder
- Type
Universal Distance
- Min. reading range
0.05 m
- Max. reading range
40 m
- Accuracy ±
2 mm
- Reading time (max.)
4 s
- Units of measurement
cm
m
- Functions
Non-stop reading
Area calculator
Volume calculator
Addition and substraction
- Power supply (details)
2X 1.5-V-LR03 (AAA)
- Weight
84 g
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 100 x 42 x 22 mm
- Width
42 mm
- Height
22 mm
- Length
100 mm
- Features
Bluetooth
- Type
UniversalDistance 40C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060480 Bosch Home and Garden UniversalDistance 40C Laser range finder Bluetooth 40 m
User & Safety Instructions 3060480 Bosch Home and Garden UniversalDistance 40C Laser range finder Bluetooth 40 m
Description
This text is machine translated.





