
Technical specifications
- Product type
Cordless grass trimmer
- Voltage
18 V
- Technology
Li-ion
- Cutting width (max.)
23 cm
- Cutting method
Filament
- Weight
0
- Battery voltage
18 V
- Factory colour
Green
- Twine thickness
1.6 mm
18.0 V
2.000 kg
23 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410410 Bosch Home and Garden UniversalGrassCut 18V-23-450 Cordless grass trimmer 18 V Cutting width (max.): 23 cm
User & Safety Instructions 3410410 Bosch Home and Garden UniversalGrassCut 18V-23-450 Cordless grass trimmer 18 V Cutting width (max.): 23 cm
User & Safety Instructions 3410410 Bosch Home and Garden UniversalGrassCut 18V-23-450 Cordless grass trimmer 18 V Cutting width (max.): 23 cm
Description
This text is machine translated.




