1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
18 V
21.75 /min
2-speed
Bosch-do-it (green)
980 g
10 mm keyless drill chuck
incl. rechargeables
34.0 Nm
1
Li-ion
1.5 Ah
0 - 440 / 1450 U/min
386.00 mm
101.50 mm
291.00 mm
Yes
18 V
18.0 V
1.5 Ah
10
13
30
35
30.0
13
10
30-30
0-460
0-1800
2
TRUE
yes
User & Safety Instructions 3013550 Bosch Home and Garden UniversalImpact 18V 2-speed-Cordless drill incl. rechargeables