
Battery hammer drill universal impact 18V + system box
Highlights & Details
- Max. drill bit Ø
Technical specifications
- Product type
Cordless hammer drill
- Operating voltage
18 V
- Type (Bosch)
Bosch-do-it (green)
- Weight
0
- Weight, information
incl. rechargeable batteries
- Tool holder
Keyless drill chuck
- Features
incl. spare battery
- Torque (max.)
34 Nm
- No. of power packs included
2
- Capacity (mAh, Ah)
1 Ah
- Quick tool exchange
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731913 Bosch Home and Garden UniversalImpact 18V + SystemBox -Cordless hammer drill incl. spare battery
Datasheet 3731913 Bosch Home and Garden UniversalImpact 18V + SystemBox -Cordless hammer drill incl. spare battery
Datasheet 3731913 Bosch Home and Garden UniversalImpact 18V + SystemBox -Cordless hammer drill incl. spare battery
Datasheet 3731913 Bosch Home and Garden UniversalImpact 18V + SystemBox -Cordless hammer drill incl. spare battery
Security datasheet
Security datasheet 3731913 Bosch Home and Garden UniversalImpact 18V + SystemBox -Cordless hammer drill incl. spare battery
Description
This text is machine translated.
Scope of delivery
- box,carton
- System box
- 241-piece accessory set (1 619 GT7 900)
- 2 x rechargeable batteries PBA 18V 1.5Ah
- Charger AL 1810 CV




