
Cross line laser universal level 3 set
Highlights & Details
- Range up to 10 m
- 3 different laser functions can be selected
- tilt function
- laser cross with additional vertical line at an angle of 90°
Technical specifications
- Opening angle: 120 °
- Self levelling time: 4s
- Product type
Cross line laser
- Features
Self-levelling
Incl. tripod
- Range (max.)
10 m
- Accuracy (+/-)
1 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
650 nm
- Operating time (battery-powered)
5 hrs.
- Power supply (details)
3 x 1.5 V LR6 (AA)
- Tripod thread mount
1/4"
- Length
131 mm
- Width
75 mm
- Height
126 mm
- Dim
(L x W x H) 131 x 75 x 126 mm
- Weight
540 g
Manufacturer's standards (no certificate)
- Type
UniversalLevel 3 Set
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1622189 Bosch Home and Garden UniversalLevel 3 Set Cross line laser Self-levelling, Incl. tripod Range (max.): 10 m
User & Safety Instructions
User & Safety Instructions 1622189 Bosch Home and Garden UniversalLevel 3 Set Cross line laser Self-levelling, Incl. tripod Range (max.): 10 m
Description
Features
- Range of up to 10 meters
- tilt function
- 1/4" stand attachment
- 3 different laser functions can be selected
- perpendicular function
- opening angle of 120° for long lines.
Scope of delivery
- 1.5 m aluminum stand
- Batteries
- Case.







