
Highlights & Details
Digital laser distance meter Zamo 4 set
- Reading range 0.05 m - 25 m
- Accuracy ± 1.0 mm;IP54
Technical specifications
- Product type
Laser range finder
- Type
DISTO™ D810 Touch
- Min. reading range
0.05 m
- Max. reading range
25 m
- Accuracy ±
1.0 mm
- Units of measurement
yd
m
in
ft
- Functions
Addition and substraction
Non-stop reading
Area calculator
Altitude tracking
Built-in camera
Inclinometer function
Indirect measurement (trigonometric)
Timer function
Camera with built-in viewfinder
Volume calculator
- Power supply (details)
Li-ion battery
- Weight
238 g
- Weight, information
incl. rechargeable battery
IP54
- Reading (details)
0.001 m
- Type
Zamo 4 Set
50 mm
0.22 kg/m
254 m
3.0 mm
Other
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013784 Bosch Home and Garden Zamo 4 Set Laser range finder 25 m
Description
This text is machine translated.







