
Bosch Home Comfort 7736504804 Warm water tank (wall-mount) EEC: B (A+ - F) Tronic Plus Store 30 I electronical

Number
Highlights & Details
Bosch Tronic Plus Store electric wall-mounted storage unit, 2 kW
- Electronic wall storage
- Pressure-resistant, low standby power consumption
- 30 liters
Technical specifications
- Product type
Warm water tank (wall-mount)
- Operation type
electronical
- Operating voltage
230 V
- Dim
(W x H x D) 500 x 490 x 512 mm
- Weight
25.4 kg
525 kWh/year
- Sound pressure level (indoors)
15 dBa
B (A+ - F)
- Mounting type
Wall
- Width
500 mm
- Height
490 mm
- Depth
512 mm
- Volume
30 l
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2476702 Bosch Home Comfort 7736504804 Warm water tank (wall-mount) EEC: B (A+ - F) Tronic Plus Store 30 I electronical
User & Safety Instructions
User & Safety Instructions 2476702 Bosch Home Comfort 7736504804 Warm water tank (wall-mount) EEC: B (A+ - F) Tronic Plus Store 30 I electronical
Conformity certificate
Conformity certificate 2476702 Bosch Home Comfort 7736504804 Warm water tank (wall-mount) EEC: B (A+ - F) Tronic Plus Store 30 I electronical
Warranty Terms
Warranty Terms 2476702 Bosch Home Comfort 7736504804 Warm water tank (wall-mount) EEC: B (A+ - F) Tronic Plus Store 30 I electronical
Description
Whether in the bathroom or in the kitchen - the closed designed device in single-circuit design can supply one or more tap points energy-efficiently. In addition to its low standby consumption, the device is also characterized by its durable design. For this purpose, the specially enameled inner container is equipped with a magnesium anode to protect against corrosion. The self-explanatory user interface shows the available hot water quantity on a display. Another plus point: The device suspension is very simple, was saving time and money.
This text is machine translated.
Features
- Electrically operated wall-mounted storage unit for the comfortable supply of warm water in the kitchen or bathroom
- The specially enameled inner container with magnesium anode offers good corrosion protection and ensures a long service life
- Thanks to a hanging bar, the device can be installed quickly and easily
- Clear user interface with display of available water quantity
- With frost protection against freezing of the water
- Tested safety by VDE testing institute.
Scope of delivery
- Device
- Installation instructions.










