
Bosch Home Comfort 7736505730 Tronic Advanced AquaStop 18/21 Tankless heater A (A+ - F) electronical 21 kW

Highlights & Details
Bosch electronic Tankless heater Tronic Advanced AquaStop, 18/21 kW
- Electronically controlled water heater
- Over-table device, pressure-proof with AquaStop
- Power switching 18/21 kW
- Solar-powered
Technical specifications
- Product type
Tankless heater
- Operation type
electronical
- Operating voltage
400 V
21 kW
- Temperature settings
30 up to 60 °C
IP25
- Heater features
Display
- Dim
(W x H x D) 236 x 483 x 122 mm
- Weight
3.4 kg
477 kWh/year
- Sound pressure level (indoors)
15 dBa
A (A+ - F)
- Mounting type
Over-table
- Width
236 mm
- Height
483 mm
- Depth
122 mm
- Max. temperature setting
60 °C
- Min. temperature setting
30 °C
Documents & Downloads
Datasheet
Datasheet 2476660 Bosch Home Comfort 7736505730 Tronic Advanced AquaStop 18/21 Tankless heater A (A+ - F) electronical 21 kW
Datasheet 2476660 Bosch Home Comfort 7736505730 Tronic Advanced AquaStop 18/21 Tankless heater A (A+ - F) electronical 21 kW
User & Safety Instructions
User & Safety Instructions 2476660 Bosch Home Comfort 7736505730 Tronic Advanced AquaStop 18/21 Tankless heater A (A+ - F) electronical 21 kW
User & Safety Instructions 2476660 Bosch Home Comfort 7736505730 Tronic Advanced AquaStop 18/21 Tankless heater A (A+ - F) electronical 21 kW
Conformity certificate
Conformity certificate 2476660 Bosch Home Comfort 7736505730 Tronic Advanced AquaStop 18/21 Tankless heater A (A+ - F) electronical 21 kW
Warranty Terms
Warranty Terms 2476660 Bosch Home Comfort 7736505730 Tronic Advanced AquaStop 18/21 Tankless heater A (A+ - F) electronical 21 kW
Description
This text is machine translated.
Features
- The electronically controlled water heater, for high demands on efficiency and comfort for use in kitchen and bathroom;
- A lifetime against water damage and simply more safety through the water safety system AquaStop
- Closed over-table device for easy and quick mounting by CLICKFIX plus
- Up to 30% more economical in terms of energy and water in shower applications than hydraulically controlled water heaters
- Exact degree desired temperature from 30 °C to 60 °C can be selected in 0.5°C steps and can be read on the large LC display
- In conjunction with a solar system or heat pump, reheats pre-heated water
- Tested safety by VDE testing institute.
Scope of delivery
- Device
- Installation instructions
- Mounting.











