
Bosch Electric Convector Heat Convector 4000-20
Highlights & Details
- Fast and flexible heating of rooms up to 20 m²
- Electronic regulator
- Many energy-saving functions
- LED display
Technical specifications
- Setting range: 7 - 28 °C.
- Protection class: II
- Color: White, RAL 9006
- Material: Aluminium
- Operating voltage
230 V
2000 W
- Suitable for rooms up to
20 m²
IP24
- Protection class
II
- Heater features
Display
- Factory colour
White
- Feed length
1.3 m
- Weight
5.4 kg
- Height
451 mm
- Length
754 mm
- Depth
98 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476675 Bosch 7738336937 Raumthermostat Convector 20 m² 2000 W White
User & Safety Instructions
User & Safety Instructions 2476675 Bosch 7738336937 Raumthermostat Convector 20 m² 2000 W White
User & Safety Instructions 2476675 Bosch 7738336937 Raumthermostat Convector 20 m² 2000 W White
Conformity certificate
Conformity certificate 2476675 Bosch 7738336937 Raumthermostat Convector 20 m² 2000 W White
Warranty Terms
Warranty Terms 2476675 Bosch 7738336937 Raumthermostat Convector 20 m² 2000 W White
Description
Heat convector 4000
- simply heat quickly and according to demand:
The electrical Heat Conveyor 4000 from Bosch is the ideal solution for fast and demand-oriented heating of rarely used rooms with a size of approx. 5 - 25 m². Due to a large number of different programs, this is done in an energy-saving and efficient manner. The integrated overheat and splash protection ensures safe operation at all times.
This text is machine translated.
Features
- Many energy-saving functions (weekly program, timer, eco mode, open window recognition)
- Convection heater meets eco design guidelines
- The heating can be easily and easily mounted on the wall by just one person
- Two stands (accessories) can be purchased for a safe and stable floor-standing installation
- The display of the integrated temperature controller is located on the back of the electric heater and can be easily operated from the top right
- Including overheating protection
- The electric heater is ideal for the bathroom due to the water spray protection.
Scope of delivery
- Heat Conveyor 4000 with plug (1.3 m) incl. wall bracket
- Operating and installation instructions.















