
Number
Highlights & Details
Bosch Comfort Fan 1500DH W100 Bathroom Fan
- For better room climate in the bathroom or toilet
- Switch on and off with the light switch
- For ventilation in bathroom and toilet against moisture and mold
- With humidity sensor and adjustable delay time
Technical specifications
- Product type
Wall fan
- Nominal voltage
230 V
13.5 W
- Air flow rate
95 m³/h
- Suitable for pipe Ø
100 mm
- Ventilation features
Sensor
With time-delay relay
- Noise emission (max.)
39 dB
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 100 mm x 160 mm
- Weight
0.5 kg
- Width
160 mm
- Height
160 mm
- Depth
118 mm
- (Ø)
100 mm
- Indoor panels
1
- Suitable for rooms up to
35 m²
- SCOP energy efficiency class (heating, average)
A++ (A+++ - D)
- Energy efficiency (fridges and freezers)
A++ (A+++ - D)
- Coolant type
R32
- Fundamentals
Inverter
- Global warming potential
Coolant leaking from air conditioners contributes to gobal warming. Opting for eco-friendly low GWP coolants minimizes the impact on climate change in the case of spillage. This product contains a coolant with a [insert value] GWP rating. This means that, and considering a time period of 100 years, 1kg of this coolant will have a [insert value] x higher impact on global warming than 1kg of CO2. Do not service the cooling system or disassemble the product. Any repair or maintenance necessary needs to be carried out by a qualified engineer.
- GWP (kg CO2 eq.)
675
- Noise level (indoor/outdoor)
39 dBa
- Operating voltage
230 V AC
- Cooling power
3.5 kW
- Cooling power
12000 BTU/h
- Heating power
4 kW
- Heating power
13652 BTU/h
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476670 Bosch Home Comfort Fan 1500DH W100 Wall fan 230 V 95 m³/h 100 mm
Conformity certificate
Conformity certificate 2476670 Bosch Home Comfort Fan 1500DH W100 Wall fan 230 V 95 m³/h 100 mm
Warranty Terms
Warranty Terms 2476670 Bosch Home Comfort Fan 1500DH W100 Wall fan 230 V 95 m³/h 100 mm
Description
This text is machine translated.
Features
- Bathroom ventilation with humidity sensor adjusts to the humidity in the room
- Set the threshold value between 40% and 90% relative humidity once
- With adjustable delay time between 3 and 30 minutes.
Scope of delivery
- Bathroom fan
- Installation instructions
- Screws and plugs for mounting.










