Simply made your own with Bosch ErgoMixx Style: Maximum performance. Optimum handling.
Excellent results
- High performance stainless steel hand blender with powerful 1000 watts: Easy to puree, mix and chop even the toughest ingredients
- Speed selector with 12 speed settings, ideal for any application
- additional turbo button for maximum performance at the touch of a button. Comfortable working without spraying.
- Bosch "QuattroBlade - Technology": The innovative, specially hardened and sharpened four-blade blade blade blade ensures perfect processing results.
Convenient!
- Quiet, low-vibration engine
- optimal handling: Ergonomic design, large keys and handy soft-touch housing
- Bosch patented "Eject-Click mechanism": Allows easy release of the mixing foot and listening
- the stainless steel blender foot and the measuring/mixing jar with lid are dishwasher safe
- the glass container made of borosilicate glass can be placed directly in the oven from the freezer.
- durable vacuum cover from Tritan: Unbreakable, taste and odor-free.
Security
- durable vacuum container made of borosilicate glass: Temperature resistant (-20°C to 250°C), suitable for freezer, oven and microwave
- Mixfoot locking: Maximum safety thanks to the "click mechanism": The mixing foot locks in audibly and is thus securely connected to the motor part
- all plastic parts that come into contact with food are BPA free.
Diversity
- Vacuum pump and glass box with cover (1.2 l) and 3 vacuum zipper bags each (1.2 l and 3.8 l)
- high-quality stainless steel mixing foot: Robust and durable, rust-free and thus dishwasher-proof, tasteless and food-safe.
This text is machine translated.